Panasonic PM4H-W Series Timer Relay, 100 → 240V ac, 1 s → 500h, 1-Function

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
228-677
Mfr. Part No.:
PM4HWHAC240SWJ
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Supply Voltage

100 → 240V ac

Mode of Operation

Cyclic

Time Range

1 s → 500h

Number of Timer Functions

Single

Time Increment

Hours, Seconds

Maximum Current

5A

Maximum Voltage

250V ac

Terminal Type

Screw

Width

48mm

Maximum Operating Temperature

+50°C

Depth

85.5mm

Series

PM4H-W

Length

48mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-10°C

COO (Country of Origin):
JP