Texas Instruments LM555CN/NOPB, Monstable Circuit, 8-Pin PDIP
- RS Stock No.:
- 866-0192
- Mfr. Part No.:
- LM555CN/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 866-0192
- Mfr. Part No.:
- LM555CN/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Through Hole | |
| Timer Type | Adjustable and Monostable | |
| Package Type | PDIP | |
| Number of Internal Timers | 1 | |
| Pin Count | 8 | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Supply Voltage | 16 V | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Maximum Propagation Delay Time @ Maximum CL | 100ns | |
| Width | 6.6mm | |
| Dimensions | 10.16 x 6.6 x 4.57mm | |
| Height | 4.57mm | |
| Length | 10.16mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Through Hole | ||
Timer Type Adjustable and Monostable | ||
Package Type PDIP | ||
Number of Internal Timers 1 | ||
Pin Count 8 | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Supply Voltage 16 V | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Maximum Propagation Delay Time @ Maximum CL 100ns | ||
Width 6.6mm | ||
Dimensions 10.16 x 6.6 x 4.57mm | ||
Height 4.57mm | ||
Length 10.16mm | ||
- COO (Country of Origin):
- GB
