Texas Instruments CD4541BPW, Programmable Timer Circuit 6MHz, 14-Pin TSSOP
- RS Stock No.:
- 809-6232
- Mfr. Part No.:
- CD4541BPW
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 809-6232
- Mfr. Part No.:
- CD4541BPW
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Timer Type | Programmable | |
| Package Type | TSSOP | |
| Number of Internal Timers | 1 | |
| Pin Count | 14 | |
| Maximum Input Frequency | 6MHz | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Supply Voltage | 18 V | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Quiescent Current | 100µA | |
| Maximum Low Level Output Current | 12.6mA | |
| Maximum High Level Output Current | -12.6mA | |
| Maximum Propagation Delay Time @ Maximum CL | 18 μs@ 50 pF | |
| Propagation Delay Test Condition | 50pF | |
| Dimensions | 5.1 x 4.5 x 1.05mm | |
| Width | 4.5mm | |
| Height | 1.05mm | |
| Length | 5.1mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Timer Type Programmable | ||
Package Type TSSOP | ||
Number of Internal Timers 1 | ||
Pin Count 14 | ||
Maximum Input Frequency 6MHz | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Supply Voltage 18 V | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
Maximum Quiescent Current 100µA | ||
Maximum Low Level Output Current 12.6mA | ||
Maximum High Level Output Current -12.6mA | ||
Maximum Propagation Delay Time @ Maximum CL 18 μs@ 50 pF | ||
Propagation Delay Test Condition 50pF | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
Width 4.5mm | ||
Height 1.05mm | ||
Length 5.1mm | ||
