onsemi FT7521L6X, Timer Circuit, 6-Pin MicroPak
- RS Stock No.:
- 807-6109
- Mfr. Part No.:
- FT7521L6X
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 807-6109
- Mfr. Part No.:
- FT7521L6X
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Mounting Type | Surface Mount | |
| Timer Type | Reset | |
| Package Type | MicroPak | |
| Number of Internal Timers | 1 | |
| Pin Count | 6 | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Maximum Operating Supply Voltage | 1.8 → 5 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Quiescent Current | 1µA | |
| Maximum Low Level Output Current | 3mA | |
| Maximum Propagation Delay Time @ Maximum CL | 9 s@ 5 pF | |
| Length | 1.45mm | |
| Width | 1mm | |
| Height | 0.5mm | |
| Dimensions | 1.45 x 1 x 0.5mm | |
| Propagation Delay Test Condition | 5pF | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Mounting Type Surface Mount | ||
Timer Type Reset | ||
Package Type MicroPak | ||
Number of Internal Timers 1 | ||
Pin Count 6 | ||
Minimum Operating Supply Voltage 1.8 V | ||
Maximum Operating Supply Voltage 1.8 → 5 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Maximum Quiescent Current 1µA | ||
Maximum Low Level Output Current 3mA | ||
Maximum Propagation Delay Time @ Maximum CL 9 s@ 5 pF | ||
Length 1.45mm | ||
Width 1mm | ||
Height 0.5mm | ||
Dimensions 1.45 x 1 x 0.5mm | ||
Propagation Delay Test Condition 5pF | ||
