ON Semiconductor LM555CM, Timer, 8-Pin SOIC
- RS Stock No.:
- 806-2832
- Mfr. Part No.:
- LM555CM
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 806-2832
- Mfr. Part No.:
- LM555CM
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Mounting Type | Surface Mount | |
| Timer Type | Reset | |
| Package Type | SOIC | |
| Number of Internal Timers | 1 | |
| Pin Count | 8 | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Supply Voltage | 16 V | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Maximum Low Level Output Current | 50mA | |
| Maximum High Level Output Current | 200mA | |
| Length | 5mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Dimensions | 5 x 4 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Mounting Type Surface Mount | ||
Timer Type Reset | ||
Package Type SOIC | ||
Number of Internal Timers 1 | ||
Pin Count 8 | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Supply Voltage 16 V | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Maximum Low Level Output Current 50mA | ||
Maximum High Level Output Current 200mA | ||
Length 5mm | ||
Width 4mm | ||
Height 1.5mm | ||
Dimensions 5 x 4 x 1.5mm | ||
