Maxim DS1124U-25+, Programmable Timer Circuit 10MHz, 10-Pin μSOP
- RS Stock No.:
- 797-9344
- Mfr. Part No.:
- DS1124U-25+
- Brand:
- Maxim
Stock information currently inaccessible
- RS Stock No.:
- 797-9344
- Mfr. Part No.:
- DS1124U-25+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Mounting Type | Surface Mount | |
| Timer Type | Programmable | |
| Package Type | μSOP | |
| Number of Internal Timers | 1 | |
| Pin Count | 10 | |
| Maximum Input Frequency | 10MHz | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Quiescent Current | 30mA | |
| Maximum Low Level Output Current | 8mA | |
| Maximum High Level Output Current | -1mA | |
| Width | 3mm | |
| Height | 0.95mm | |
| Length | 3mm | |
| Dimensions | 3 x 3 x 0.95mm | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Mounting Type Surface Mount | ||
Timer Type Programmable | ||
Package Type μSOP | ||
Number of Internal Timers 1 | ||
Pin Count 10 | ||
Maximum Input Frequency 10MHz | ||
Minimum Operating Supply Voltage 4.75 V | ||
Maximum Operating Supply Voltage 5.25 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Maximum Quiescent Current 30mA | ||
Maximum Low Level Output Current 8mA | ||
Maximum High Level Output Current -1mA | ||
Width 3mm | ||
Height 0.95mm | ||
Length 3mm | ||
Dimensions 3 x 3 x 0.95mm | ||
