Silicon Labs TS3003ITD1033T, Programmable Timer Circuit, 10-Pin TDFN
- RS Stock No.:
- 787-8166
- Mfr. Part No.:
- TS3003ITD1033T
- Brand:
- Silicon Labs
Stock information currently inaccessible
- RS Stock No.:
- 787-8166
- Mfr. Part No.:
- TS3003ITD1033T
- Brand:
- Silicon Labs
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Mounting Type | Surface Mount | |
| Timer Type | Programmable | |
| Package Type | TDFN | |
| Number of Internal Timers | 1 | |
| Pin Count | 10 | |
| Minimum Operating Supply Voltage | 1.55 V | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Propagation Delay Time @ Maximum CL | 106ns | |
| Length | 3mm | |
| Dimensions | 3 x 3 x 0.75mm | |
| Width | 3mm | |
| Height | 0.75mm | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Mounting Type Surface Mount | ||
Timer Type Programmable | ||
Package Type TDFN | ||
Number of Internal Timers 1 | ||
Pin Count 10 | ||
Minimum Operating Supply Voltage 1.55 V | ||
Maximum Operating Supply Voltage 5.25 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Maximum Propagation Delay Time @ Maximum CL 106ns | ||
Length 3mm | ||
Dimensions 3 x 3 x 0.75mm | ||
Width 3mm | ||
Height 0.75mm | ||
- COO (Country of Origin):
- TW
