Renesas Electronics IS82C54-10Z, Programmable Timer Circuit 10MHz, 28-Pin PLCC
- RS Stock No.:
- 704-4593
- Mfr. Part No.:
- IS82C54-10Z
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 704-4593
- Mfr. Part No.:
- IS82C54-10Z
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Mounting Type | Surface Mount | |
| Timer Type | Programmable | |
| Package Type | PLCC | |
| Number of Internal Timers | 1 | |
| Pin Count | 28 | |
| Maximum Input Frequency | 10MHz | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Low Level Output Current | 2.5mA | |
| Maximum High Level Output Current | -2.5mA | |
| Maximum Propagation Delay Time @ Maximum CL | 100 ns@ 5 V | |
| Height | 3.69mm | |
| Dimensions | 11.58 x 11.58 x 3.69mm | |
| Width | 11.58mm | |
| Length | 11.58mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Mounting Type Surface Mount | ||
Timer Type Programmable | ||
Package Type PLCC | ||
Number of Internal Timers 1 | ||
Pin Count 28 | ||
Maximum Input Frequency 10MHz | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Maximum Low Level Output Current 2.5mA | ||
Maximum High Level Output Current -2.5mA | ||
Maximum Propagation Delay Time @ Maximum CL 100 ns@ 5 V | ||
Height 3.69mm | ||
Dimensions 11.58 x 11.58 x 3.69mm | ||
Width 11.58mm | ||
Length 11.58mm | ||
82C54 CMOS Programmable Interval Timer, Intersil
8 MHz to 12 MHz Clock Input Frequency
Three Independent 16-Bit Counters
Six Programmable Counter Modes
Status Read Back Command
Binary or BCD Counting
Fully TTL Compatible
Single 5 V Power Supply
Low Power
