Texas Instruments LM556CN/NOPB, Timer Circuit, Dual, 14-Pin MDIP
- RS Stock No.:
- 536-0947
- Mfr. Part No.:
- LM556CN/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 536-0947
- Mfr. Part No.:
- LM556CN/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Through Hole | |
| Timer Type | Standard | |
| Package Type | MDIP | |
| Number of Internal Timers | 2 | |
| Pin Count | 14 | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Supply Voltage | 16 V | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Maximum Low Level Output Current | 200mA | |
| Maximum High Level Output Current | -200mA | |
| Height | 3.3mm | |
| Dimensions | 19.05 x 6.35 x 3.3mm | |
| Length | 19.05mm | |
| Width | 6.35mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Through Hole | ||
Timer Type Standard | ||
Package Type MDIP | ||
Number of Internal Timers 2 | ||
Pin Count 14 | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Supply Voltage 16 V | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Maximum Low Level Output Current 200mA | ||
Maximum High Level Output Current -200mA | ||
Height 3.3mm | ||
Dimensions 19.05 x 6.35 x 3.3mm | ||
Length 19.05mm | ||
Width 6.35mm | ||
