Texas Instruments LMC555CM/NOPB, Timer Circuit 3MHz, 8-Pin SOIC
- RS Stock No.:
- 534-3992
- Mfr. Part No.:
- LMC555CM/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 534-3992
- Mfr. Part No.:
- LMC555CM/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Timer Type | Standard | |
| Package Type | SOIC | |
| Number of Internal Timers | 1 | |
| Pin Count | 8 | |
| Maximum Input Frequency | 3MHz | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Low Level Output Current | 50mA | |
| Maximum High Level Output Current | -10mA | |
| Maximum Propagation Delay Time @ Maximum CL | 100 ns@ 5 V | |
| Dimensions | 4.9 x 3.9 x 1.45mm | |
| Height | 1.45mm | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Timer Type Standard | ||
Package Type SOIC | ||
Number of Internal Timers 1 | ||
Pin Count 8 | ||
Maximum Input Frequency 3MHz | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Maximum Low Level Output Current 50mA | ||
Maximum High Level Output Current -10mA | ||
Maximum Propagation Delay Time @ Maximum CL 100 ns@ 5 V | ||
Dimensions 4.9 x 3.9 x 1.45mm | ||
Height 1.45mm | ||
Length 4.9mm | ||
Width 3.9mm | ||
