Maxim Integrated ICM7556IPD+, General Purpose Timer, Dual, 14-Pin PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
191-4848
Mfr. Part No.:
ICM7556IPD+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Mounting Type

Through Hole

Timer Type

Monolithic

Package Type

PDIP

Number of Internal Timers

2

Pin Count

14

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

16.5 V

Minimum Operating Temperature

-20 °C

Maximum Operating Temperature

+85 °C

Maximum Low Level Output Current

3.2mA

Maximum High Level Output Current

2mA

Height

4.45mm

Width

7.87mm

Length

19.43mm

Dimensions

19.43 x 7.87 x 4.45mm

COO (Country of Origin):
PH
Improved 2nd Source!
Wide Supply Voltage Range: 2-18V
No Crowbarring of Supply During Output Transition
Adjustable Duty Cycle
Low THRESHOLD, TRIGGER and RESET Currents
TTL Compatible
Monolithic, Low Power CMOS Design
Applications
Pulse Generator
Pulse Position Modulation
Precision Timing
Sequential Timing
Time Delay Generation
Missing Pulse Detector
Pulse Width Modulation