Maxim Integrated ICM7556IPD+, General Purpose Timer, Dual, 14-Pin PDIP
- RS Stock No.:
- 191-4247
- Mfr. Part No.:
- ICM7556IPD+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 191-4247
- Mfr. Part No.:
- ICM7556IPD+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Mounting Type | Through Hole | |
| Timer Type | Monolithic | |
| Package Type | PDIP | |
| Number of Internal Timers | 2 | |
| Pin Count | 14 | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Operating Supply Voltage | 16.5 V | |
| Minimum Operating Temperature | -20 °C | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Low Level Output Current | 3.2mA | |
| Maximum High Level Output Current | 2mA | |
| Dimensions | 19.43 x 7.87 x 4.45mm | |
| Height | 4.45mm | |
| Width | 7.87mm | |
| Length | 19.43mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Mounting Type Through Hole | ||
Timer Type Monolithic | ||
Package Type PDIP | ||
Number of Internal Timers 2 | ||
Pin Count 14 | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Supply Voltage 16.5 V | ||
Minimum Operating Temperature -20 °C | ||
Maximum Operating Temperature +85 °C | ||
Maximum Low Level Output Current 3.2mA | ||
Maximum High Level Output Current 2mA | ||
Dimensions 19.43 x 7.87 x 4.45mm | ||
Height 4.45mm | ||
Width 7.87mm | ||
Length 19.43mm | ||
Improved 2nd Source!
Wide Supply Voltage Range: 2-18V
No Crowbarring of Supply During Output Transition
Adjustable Duty Cycle
Low THRESHOLD, TRIGGER and RESET Currents
TTL Compatible
Monolithic, Low Power CMOS Design
Applications
Pulse Generator
Pulse Position Modulation
Precision Timing
Sequential Timing
Time Delay Generation
Missing Pulse Detector
Pulse Width Modulation
Wide Supply Voltage Range: 2-18V
No Crowbarring of Supply During Output Transition
Adjustable Duty Cycle
Low THRESHOLD, TRIGGER and RESET Currents
TTL Compatible
Monolithic, Low Power CMOS Design
Applications
Pulse Generator
Pulse Position Modulation
Precision Timing
Sequential Timing
Time Delay Generation
Missing Pulse Detector
Pulse Width Modulation
