ROHM BD9555FVM-CGTR, Timer, 8-Pin MSOP
- RS Stock No.:
- 185-1005
- Mfr. Part No.:
- BD9555FVM-CGTR
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 185-1005
- Mfr. Part No.:
- BD9555FVM-CGTR
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Timer Type | Control | |
| Package Type | MSOP | |
| Number of Internal Timers | 1 | |
| Pin Count | 8 | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Supply Voltage | 42 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Low Level Output Current | 50mA | |
| Maximum High Level Output Current | -10mA | |
| Width | 2.8mm | |
| Dimensions | 2.9 x 2.8 x 0.75mm | |
| Height | 0.75mm | |
| Length | 2.9mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Timer Type Control | ||
Package Type MSOP | ||
Number of Internal Timers 1 | ||
Pin Count 8 | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Supply Voltage 42 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Maximum Low Level Output Current 50mA | ||
Maximum High Level Output Current -10mA | ||
Width 2.8mm | ||
Dimensions 2.9 x 2.8 x 0.75mm | ||
Height 0.75mm | ||
Length 2.9mm | ||
Automotive Standard AEC-Q100 | ||
ROHMs BD9555FVM-C is 50V-withstanding 1ch CR timer IC. Cycle and duty width can be set through external resistance and capacity. It is most suitable as timer and OSC for Automotive, so input voltage range and operating temperature range are wide.
AEC-Q100 Qualified
Frequency and Duty Width Setting Through External Resistance and Capacity
Wide Input Voltage Range
Wide Operating Temperature Range
Very Small MSOP8 Package
Frequency and Duty Width Setting Through External Resistance and Capacity
Wide Input Voltage Range
Wide Operating Temperature Range
Very Small MSOP8 Package
