Intersil ICM7555CBAZ, Timer Circuit 1MHz, 8-Pin SOIC
- RS Stock No.:
- 184-0871
- Mfr. Part No.:
- ICM7555CBAZ
- Brand:
- Intersil
Stock information currently inaccessible
- RS Stock No.:
- 184-0871
- Mfr. Part No.:
- ICM7555CBAZ
- Brand:
- Intersil
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intersil | |
| Mounting Type | Surface Mount | |
| Timer Type | Standard | |
| Package Type | SOIC | |
| Number of Internal Timers | 1 | |
| Pin Count | 8 | |
| Maximum Input Frequency | 1MHz | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Operating Supply Voltage | 18 V | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Maximum Low Level Output Current | 20mA | |
| Maximum High Level Output Current | -0.8mA | |
| Height | 1.5mm | |
| Dimensions | 5 x 4 x 1.5mm | |
| Length | 5mm | |
| Priced to Clear | Yes | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Intersil | ||
Mounting Type Surface Mount | ||
Timer Type Standard | ||
Package Type SOIC | ||
Number of Internal Timers 1 | ||
Pin Count 8 | ||
Maximum Input Frequency 1MHz | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Supply Voltage 18 V | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Maximum Low Level Output Current 20mA | ||
Maximum High Level Output Current -0.8mA | ||
Height 1.5mm | ||
Dimensions 5 x 4 x 1.5mm | ||
Length 5mm | ||
Priced to Clear Yes | ||
Width 4mm | ||
Non Compliant
