Texas Instruments TPL5111 TPL5111DDCT, Timer, 6-Pin SOT
- RS Stock No.:
- 133-0732
- Mfr. Part No.:
- TPL5111DDCT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-0732
- Mfr. Part No.:
- TPL5111DDCT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Timer Type | Programmable | |
| Package Type | SOT | |
| Number of Internal Timers | 1 | |
| Pin Count | 6 | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +105 °C | |
| Maximum Low Level Output Current | -1mA | |
| Maximum High Level Output Current | 1mA | |
| Length | 3.05mm | |
| Priced to Clear | Yes | |
| Series | TPL5111 | |
| Dimensions | 3.05 x 1.75 x 1mm | |
| Width | 1.75mm | |
| Height | 1mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Timer Type Programmable | ||
Package Type SOT | ||
Number of Internal Timers 1 | ||
Pin Count 6 | ||
Minimum Operating Supply Voltage 1.8 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +105 °C | ||
Maximum Low Level Output Current -1mA | ||
Maximum High Level Output Current 1mA | ||
Length 3.05mm | ||
Priced to Clear Yes | ||
Series TPL5111 | ||
Dimensions 3.05 x 1.75 x 1mm | ||
Width 1.75mm | ||
Height 1mm | ||