Siemens Analogue 7LF5 3 DIN Rail Time Switch 230V ac

Image representative of range

Subtotal (1 unit)*

£202.40

(exc. VAT)

£242.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£202.40

*price indicative

RS Stock No.:
621-9654
Mfr. Part No.:
7LF5301-4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

DIN Rail Time Switch

Sub Type

Analogue

Number of Channels

1

Units Measured

Minutes

Segment Length

30min

Contact Configuration

SPDT

Maximum Supply Voltage

230V ac

Battery Life

5year

Height

83mm

Depth

64mm

Standards/Approvals

EAC, CE

Series

7LF5 3

COO (Country of Origin):
DE

7LF5 Quartz timer


1-channel distribution timer

Daily and weekly version

Integrated quartz timer

Automatic time setting at start-up

Summer/winter switchover

Time reset after power failure

With power reserve

Analogue


Approvals

CE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy