1 Channel Analogue DIN Rail Time Switch Measures Minutes, 230 V ac
- RS Stock No.:
- 513-4732
- Mfr. Part No.:
- 01.80.0001.1
- Brand:
- Grasslin
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£66.98
(exc. VAT)
£80.38
(inc. VAT)
- RS Stock No.:
- 513-4732
- Mfr. Part No.:
- 01.80.0001.1
- Brand:
- Grasslin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grasslin | |
| Supply Voltage | 230 V ac | |
| Type | Analogue | |
| Number of Channels | 1 | |
| Units Measured | Minutes | |
| Segment Length | 15 min | |
| Height | 80mm | |
| Depth | 52mm | |
| Memory Spaces | 96 | |
| Select all | ||
|---|---|---|
Brand Grasslin | ||
Supply Voltage 230 V ac | ||
Type Analogue | ||
Number of Channels 1 | ||
Units Measured Minutes | ||
Segment Length 15 min | ||
Height 80mm | ||
Depth 52mm | ||
Memory Spaces 96 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Grasslin Time Switch
The Grasslin tactic 111.1 series time switch is a 1-channel analogue, DIN rail mount which measures minutes without a battery reserve. It has a voltage rating of 230VAC. The universal time switches from the product program tactic are useful for the entire building and in the outdoor area as well.
Features and Benefits
V-free SPDT contact
Front dimensions are 72mm x 72mm
Switching time is 15 minutes
Nominal switching current is 16A
Incandescent lamp load of 1300W
Operation temperature ranges between -20°C and 55°C
Front dimensions are 72mm x 72mm
Switching time is 15 minutes
Nominal switching current is 16A
Incandescent lamp load of 1300W
Operation temperature ranges between -20°C and 55°C
Applications
Machinery control
Heating systems control
Devices, motors, and pumps control
Heating systems control
Devices, motors, and pumps control
Certifications
IP30 rated

