brennenstuhl Digital Timer Switch 230V ac

Subtotal (1 unit)*

£15.03

(exc. VAT)

£18.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
  • Plus 124 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.03

*price indicative

RS Stock No.:
287-6511
Distrelec Article No.:
110-96-295
Mfr. Part No.:
1507500
Brand:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Product Type

Timer Switch

Sub Type

Digital

Units Measured

Minutes, Seconds, Hours

Maximum Supply Voltage

230V ac

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Timer with Large Display is a versatile and compact product designed to meet your technical specifications. It offers precise and reliable data for your projects, making it an essential tool for engineers and professionals in the field.

Provides accurate and detailed information for technical projects

Reliable data source for engineers and professionals

Versatile and easy to use for various applications

Designed to meet the specific needs of technical users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy