1 Channel Analogue DIN Rail Time Switch Measures Minutes, 230 V ac
- RS Stock No.:
- 228-829
- Mfr. Part No.:
- TB5560187NJ
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 228-829
- Mfr. Part No.:
- TB5560187NJ
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Supply Voltage | 230 V ac | |
| Type | Analogue | |
| Number of Channels | 1 | |
| Units Measured | Minutes | |
| Segment Length | 15 min | |
| Contact Configuration | SPDT | |
| Height | 90mm | |
| Depth | 66.5mm | |
| Battery Life | 300h | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Supply Voltage 230 V ac | ||
Type Analogue | ||
Number of Channels 1 | ||
Units Measured Minutes | ||
Segment Length 15 min | ||
Contact Configuration SPDT | ||
Height 90mm | ||
Depth 66.5mm | ||
Battery Life 300h | ||
- COO (Country of Origin):
- CN
