1 Channel Analogue DIN Rail Time Switch Measures Hours, 220 → 240 V ac

Stock information currently inaccessible
RS Stock No.:
228-740
Mfr. Part No.:
TB5630187NJ
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Supply Voltage

220 → 240 V ac

Type

Analogue

Number of Channels

1

Units Measured

Hours

Segment Length

2 h

Contact Configuration

SPDT

Height

90mm

Depth

66.5mm

Battery Life

300h