Littelfuse S6004DS2TP, Thyristor 600V, 4A 200μA
- RS Stock No.:
- 878-1867
- Mfr. Part No.:
- S6004DS2TP
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 878-1867
- Mfr. Part No.:
- S6004DS2TP
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Rated Average On-State Current | 4A | |
| Thyristor Type | SCR | |
| Package Type | DPAK (TO-252) | |
| Repetitive Peak Reverse Voltage | 600V | |
| Surge Current Rating | 30A | |
| Mounting Type | Surface Mount | |
| Maximum Gate Trigger Current | 200µA | |
| Maximum Gate Trigger Voltage | 0.8V | |
| Maximum Holding Current | 6mA | |
| Pin Count | 3 | |
| Dimensions | 6.73 x 6.22 x 2.41mm | |
| Off-State Voltage | 600V | |
| Repetitive Peak Off-State Current | 100µA | |
| Peak On-State Voltage | 1.6V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +110 °C | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Rated Average On-State Current 4A | ||
Thyristor Type SCR | ||
Package Type DPAK (TO-252) | ||
Repetitive Peak Reverse Voltage 600V | ||
Surge Current Rating 30A | ||
Mounting Type Surface Mount | ||
Maximum Gate Trigger Current 200µA | ||
Maximum Gate Trigger Voltage 0.8V | ||
Maximum Holding Current 6mA | ||
Pin Count 3 | ||
Dimensions 6.73 x 6.22 x 2.41mm | ||
Off-State Voltage 600V | ||
Repetitive Peak Off-State Current 100µA | ||
Peak On-State Voltage 1.6V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +110 °C | ||
- COO (Country of Origin):
- MX
