Littelfuse S601E, Thyristor 600V, 1A 10mA
- RS Stock No.:
- 878-1805
- Mfr. Part No.:
- S601E
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 878-1805
- Mfr. Part No.:
- S601E
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Rated Average On-State Current | 1A | |
| Thyristor Type | SCR | |
| Package Type | TO-92 | |
| Repetitive Peak Reverse Voltage | 600V | |
| Surge Current Rating | 30A | |
| Mounting Type | Through Hole | |
| Maximum Gate Trigger Current | 10mA | |
| Maximum Gate Trigger Voltage | 1.5V | |
| Maximum Holding Current | 30mA | |
| Pin Count | 3 | |
| Dimensions | 4.73 x 3.68 x 4.98mm | |
| Peak On-State Voltage | 1.6V | |
| Repetitive Peak Off-State Current | 500µA | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Off-State Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Rated Average On-State Current 1A | ||
Thyristor Type SCR | ||
Package Type TO-92 | ||
Repetitive Peak Reverse Voltage 600V | ||
Surge Current Rating 30A | ||
Mounting Type Through Hole | ||
Maximum Gate Trigger Current 10mA | ||
Maximum Gate Trigger Voltage 1.5V | ||
Maximum Holding Current 30mA | ||
Pin Count 3 | ||
Dimensions 4.73 x 3.68 x 4.98mm | ||
Peak On-State Voltage 1.6V | ||
Repetitive Peak Off-State Current 500µA | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Off-State Voltage 600V | ||
- COO (Country of Origin):
- MX
