Infineon T720N16TOFXPSA1, Thyristor 1600V, 720A 250mA
- RS Stock No.:
- 839-1389
- Mfr. Part No.:
- T720N16TOFXPSA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 839-1389
- Mfr. Part No.:
- T720N16TOFXPSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Rated Average On-State Current | 720A | |
| Thyristor Type | PCT | |
| Package Type | BG-T5726K-1 | |
| Repetitive Peak Reverse Voltage | 1600V | |
| Surge Current Rating | 14500A | |
| Mounting Type | Stud | |
| Maximum Gate Trigger Current | 250mA | |
| Maximum Gate Trigger Voltage | 1.5V | |
| Maximum Holding Current | 300mA | |
| Pin Count | 5 | |
| Dimensions | 58 (Dia.) x 26.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Repetitive Peak Off-State Current | 80mA | |
| Peak On-State Voltage | 1.94V | |
| Repetitive Peak Forward Blocking Voltage | 1800V | |
| Maximum Operating Temperature | +125 °C | |
| Diameter | 58mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Rated Average On-State Current 720A | ||
Thyristor Type PCT | ||
Package Type BG-T5726K-1 | ||
Repetitive Peak Reverse Voltage 1600V | ||
Surge Current Rating 14500A | ||
Mounting Type Stud | ||
Maximum Gate Trigger Current 250mA | ||
Maximum Gate Trigger Voltage 1.5V | ||
Maximum Holding Current 300mA | ||
Pin Count 5 | ||
Dimensions 58 (Dia.) x 26.5mm | ||
Minimum Operating Temperature -40 °C | ||
Repetitive Peak Off-State Current 80mA | ||
Peak On-State Voltage 1.94V | ||
Repetitive Peak Forward Blocking Voltage 1800V | ||
Maximum Operating Temperature +125 °C | ||
Diameter 58mm | ||
