Infineon, TD210N16KOFHPSA1, Diode/Thyristor Module SCR, PCT, 210A 1600V, 5-Pin Module 50mm

Stock information currently inaccessible
RS Stock No.:
839-1199
Mfr. Part No.:
TD210N16KOFHPSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Rated Average On-State Current

210A

Thyristor Type

PCT

Package Type

Module 50mm

Repetitive Peak Reverse Voltage

1600V

Surge Current Rating

6600A

Mounting Type

Panel Mount

Maximum Gate Trigger Current

200mA

Maximum Gate Trigger Voltage

2V

Maximum Holding Current

300mA

Pin Count

5

Dimensions

92 x 50 x 52mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1800V

Repetitive Peak Off-State Current

50mA

Maximum Operating Temperature

+125 °C

Priced to Clear

Yes

Peak On-State Voltage

1.65V