Infineon, TD162N16KOFAHPSA1, Diode/Thyristor Module SCR, PCT, 162A 1600V, 5-Pin Module 34mm
- RS Stock No.:
- 839-1183
- Mfr. Part No.:
- TD162N16KOFAHPSA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 839-1183
- Mfr. Part No.:
- TD162N16KOFAHPSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Rated Average On-State Current | 162A | |
| Thyristor Type | PCT | |
| Package Type | Module 34mm | |
| Repetitive Peak Reverse Voltage | 1600V | |
| Surge Current Rating | 5200A | |
| Mounting Type | Panel Mount | |
| Maximum Gate Trigger Current | 150mA | |
| Maximum Gate Trigger Voltage | 2V | |
| Maximum Holding Current | 200mA | |
| Pin Count | 5 | |
| Dimensions | 94 x 34 x 30mm | |
| Peak On-State Voltage | 1.41V | |
| Maximum Operating Temperature | +125 °C | |
| Repetitive Peak Forward Blocking Voltage | 1600V | |
| Minimum Operating Temperature | -40 °C | |
| Repetitive Peak Off-State Current | 30mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Rated Average On-State Current 162A | ||
Thyristor Type PCT | ||
Package Type Module 34mm | ||
Repetitive Peak Reverse Voltage 1600V | ||
Surge Current Rating 5200A | ||
Mounting Type Panel Mount | ||
Maximum Gate Trigger Current 150mA | ||
Maximum Gate Trigger Voltage 2V | ||
Maximum Holding Current 200mA | ||
Pin Count 5 | ||
Dimensions 94 x 34 x 30mm | ||
Peak On-State Voltage 1.41V | ||
Maximum Operating Temperature +125 °C | ||
Repetitive Peak Forward Blocking Voltage 1600V | ||
Minimum Operating Temperature -40 °C | ||
Repetitive Peak Off-State Current 30mA | ||
