Infineon, TD142N16KOFHPSA1, Diode/Thyristor Module SCR, PCT, 142A 1600V, 5-Pin Module 34mm

Stock information currently inaccessible
RS Stock No.:
839-1171
Mfr. Part No.:
TD142N16KOFHPSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Rated Average On-State Current

142A

Thyristor Type

PCT

Package Type

Module 34mm

Repetitive Peak Reverse Voltage

1600V

Surge Current Rating

4800A

Mounting Type

Panel Mount

Maximum Gate Trigger Current

150mA

Maximum Gate Trigger Voltage

2V

Maximum Holding Current

200mA

Pin Count

5

Dimensions

94 x 34 x 30mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1600V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

30mA

Peak On-State Voltage

1.56V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy