IXYS N0465WN140, Thyristor 1400 to 1600V, 465A 250mA
- RS Stock No.:
- 825-2628
- Mfr. Part No.:
- N0465WN140
- Brand:
- IXYS
Stock information currently inaccessible
- RS Stock No.:
- 825-2628
- Mfr. Part No.:
- N0465WN140
- Brand:
- IXYS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Rated Average On-State Current | 465A | |
| Thyristor Type | PCT | |
| Repetitive Peak Reverse Voltage | 1400 to 1600V | |
| Surge Current Rating | 5000A | |
| Mounting Type | Screw Mount | |
| Maximum Gate Trigger Current | 250mA | |
| Maximum Gate Trigger Voltage | 2.5V | |
| Maximum Holding Current | 250mA | |
| Dimensions | 42 (Dia.) x 14mm | |
| Repetitive Peak Off-State Current | 50mA | |
| Peak On-State Voltage | 2.09V | |
| Maximum Operating Temperature | +125 °C | |
| Diameter | 42mm | |
| Repetitive Peak Forward Blocking Voltage | 1400 to 1600V | |
| Minimum Operating Temperature | -60 °C | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Rated Average On-State Current 465A | ||
Thyristor Type PCT | ||
Repetitive Peak Reverse Voltage 1400 to 1600V | ||
Surge Current Rating 5000A | ||
Mounting Type Screw Mount | ||
Maximum Gate Trigger Current 250mA | ||
Maximum Gate Trigger Voltage 2.5V | ||
Maximum Holding Current 250mA | ||
Dimensions 42 (Dia.) x 14mm | ||
Repetitive Peak Off-State Current 50mA | ||
Peak On-State Voltage 2.09V | ||
Maximum Operating Temperature +125 °C | ||
Diameter 42mm | ||
Repetitive Peak Forward Blocking Voltage 1400 to 1600V | ||
Minimum Operating Temperature -60 °C | ||
- COO (Country of Origin):
- GB
