IXYS N0465WN160, Thyristor 1400 → 1600V, 465A 250mA

Stock information currently inaccessible
RS Stock No.:
825-2622
Mfr. Part No.:
N0465WN160
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Rated Average On-State Current

465A

Thyristor Type

PCT

Repetitive Peak Reverse Voltage

1400 → 1600V

Surge Current Rating

5000A

Mounting Type

Screw Mount

Maximum Gate Trigger Current

250mA

Maximum Gate Trigger Voltage

2.5V

Maximum Holding Current

250mA

Dimensions

42 (Dia.) x 14mm

Peak On-State Voltage

2.09V

Repetitive Peak Off-State Current

50mA

Diameter

42mm

Minimum Operating Temperature

-60 °C

Repetitive Peak Forward Blocking Voltage

1400 → 1600V

Maximum Operating Temperature

+125 °C

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy