Littelfuse MCR716T4G, Thyristor 400V, 2.6A 300μA

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
807-9953
Mfr. Part No.:
MCR716T4G
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Rated Average On-State Current

2.6A

Thyristor Type

SCR

Package Type

DPAK (TO-252)

Repetitive Peak Reverse Voltage

400V

Surge Current Rating

25A

Mounting Type

Surface Mount

Maximum Gate Trigger Current

300µA

Maximum Gate Trigger Voltage

1V

Maximum Holding Current

10mA

Pin Count

3

Dimensions

6.73 x 6.22 x 2.38mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+110 °C

Peak On-State Voltage

2.2V