IXYS, MCMA110P1600TA, Dual Thyristor Module SCR, 110A 1600V, 7-Pin TO-240
- RS Stock No.:
- 801-1553
- Mfr. Part No.:
- MCMA110P1600TA
- Brand:
- IXYS
Stock information currently inaccessible
- RS Stock No.:
- 801-1553
- Mfr. Part No.:
- MCMA110P1600TA
- Brand:
- IXYS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Rated Average On-State Current | 110A | |
| Thyristor Type | SCR Module | |
| Package Type | TO-240 | |
| Repetitive Peak Reverse Voltage | 1600V | |
| Surge Current Rating | 2.05kA | |
| Mounting Type | Panel Mount | |
| Maximum Gate Trigger Current | 200mA | |
| Maximum Gate Trigger Voltage | 1.6V | |
| Maximum Holding Current | 200mA | |
| Pin Count | 7 | |
| Dimensions | 92 x 20.8 x 30.2mm | |
| Minimum Operating Temperature | -40 °C | |
| Peak On-State Voltage | 1.52V | |
| Maximum Operating Temperature | +140 °C | |
| Repetitive Peak Forward Blocking Voltage | 1600V | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Rated Average On-State Current 110A | ||
Thyristor Type SCR Module | ||
Package Type TO-240 | ||
Repetitive Peak Reverse Voltage 1600V | ||
Surge Current Rating 2.05kA | ||
Mounting Type Panel Mount | ||
Maximum Gate Trigger Current 200mA | ||
Maximum Gate Trigger Voltage 1.6V | ||
Maximum Holding Current 200mA | ||
Pin Count 7 | ||
Dimensions 92 x 20.8 x 30.2mm | ||
Minimum Operating Temperature -40 °C | ||
Peak On-State Voltage 1.52V | ||
Maximum Operating Temperature +140 °C | ||
Repetitive Peak Forward Blocking Voltage 1600V | ||
