WeEn Semiconductors Co., Ltd BT152-500RT,127, Thyristor 500V, 13A 32mA
- RS Stock No.:
- 792-0712
- Mfr. Part No.:
- BT152-500RT,127
- Brand:
- WeEn Semiconductors Co., Ltd
Bulk discount available
Subtotal (1 pack of 10 units)*
£10.00
(exc. VAT)
£12.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | £1.00 | £10.00 |
| 20 - 40 | £0.85 | £8.50 |
| 50 - 90 | £0.767 | £7.67 |
| 100 - 190 | £0.746 | £7.46 |
| 200 + | £0.732 | £7.32 |
*price indicative
- RS Stock No.:
- 792-0712
- Mfr. Part No.:
- BT152-500RT,127
- Brand:
- WeEn Semiconductors Co., Ltd
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WeEn Semiconductors Co., Ltd | |
| Rated Average On-State Current | 13A | |
| Thyristor Type | SCR | |
| Package Type | TO-220AB | |
| Repetitive Peak Reverse Voltage | 500V | |
| Surge Current Rating | 220A | |
| Mounting Type | Through Hole | |
| Maximum Gate Trigger Current | 32mA | |
| Maximum Gate Trigger Voltage | 1.5V | |
| Maximum Holding Current | 60mA | |
| Pin Count | 3 | |
| Dimensions | 10.3 x 4.7 x 16mm | |
| Repetitive Peak Off-State Current | 1mA | |
| Maximum Operating Temperature | +150 °C | |
| Peak On-State Voltage | 1.75V | |
| Repetitive Peak Forward Blocking Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand WeEn Semiconductors Co., Ltd | ||
Rated Average On-State Current 13A | ||
Thyristor Type SCR | ||
Package Type TO-220AB | ||
Repetitive Peak Reverse Voltage 500V | ||
Surge Current Rating 220A | ||
Mounting Type Through Hole | ||
Maximum Gate Trigger Current 32mA | ||
Maximum Gate Trigger Voltage 1.5V | ||
Maximum Holding Current 60mA | ||
Pin Count 3 | ||
Dimensions 10.3 x 4.7 x 16mm | ||
Repetitive Peak Off-State Current 1mA | ||
Maximum Operating Temperature +150 °C | ||
Peak On-State Voltage 1.75V | ||
Repetitive Peak Forward Blocking Voltage 500V | ||
