IXYS CS30-14io1, Thyristor 1400V, 31A 80mA
- RS Stock No.:
- 761-3993
- Mfr. Part No.:
- CS30-14io1
- Brand:
- IXYS
Stock information currently inaccessible
- RS Stock No.:
- 761-3993
- Mfr. Part No.:
- CS30-14io1
- Brand:
- IXYS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Rated Average On-State Current | 31A | |
| Thyristor Type | SCR | |
| Package Type | TO-247AD | |
| Repetitive Peak Reverse Voltage | 1400V | |
| Surge Current Rating | 320A | |
| Mounting Type | Through Hole | |
| Maximum Gate Trigger Current | 80mA | |
| Maximum Gate Trigger Voltage | 1.2V | |
| Maximum Holding Current | 100mA | |
| Pin Count | 3 | |
| Dimensions | 16.26 x 5.3 x 21.46mm | |
| Minimum Operating Temperature | -40 °C | |
| Peak On-State Voltage | 1.6V | |
| Repetitive Peak Off-State Current | 2mA | |
| Repetitive Peak Forward Blocking Voltage | 1400V | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Rated Average On-State Current 31A | ||
Thyristor Type SCR | ||
Package Type TO-247AD | ||
Repetitive Peak Reverse Voltage 1400V | ||
Surge Current Rating 320A | ||
Mounting Type Through Hole | ||
Maximum Gate Trigger Current 80mA | ||
Maximum Gate Trigger Voltage 1.2V | ||
Maximum Holding Current 100mA | ||
Pin Count 3 | ||
Dimensions 16.26 x 5.3 x 21.46mm | ||
Minimum Operating Temperature -40 °C | ||
Peak On-State Voltage 1.6V | ||
Repetitive Peak Off-State Current 2mA | ||
Repetitive Peak Forward Blocking Voltage 1400V | ||
Maximum Operating Temperature +125 °C | ||
