IXYS CS30-12io1, Thyristor 1200V, 31A 80mA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
761-3990
Mfr. Part No.:
CS30-12io1
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Rated Average On-State Current

31A

Thyristor Type

SCR

Package Type

TO-247AD

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

320A

Mounting Type

Through Hole

Maximum Gate Trigger Current

80mA

Maximum Gate Trigger Voltage

1.2V

Maximum Holding Current

100mA

Pin Count

3

Dimensions

16.26 x 5.3 x 21.46mm

Repetitive Peak Off-State Current

2mA

Maximum Operating Temperature

+125 °C

Peak On-State Voltage

1.6V

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1200V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy