Dynex DCR860D18, Thyristor 1800V, 860A 300mA

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
760-9285
Mfr. Part No.:
DCR860D18
Brand:
Dynex
Find similar products by selecting one or more attributes.
Select all

Brand

Dynex

Rated Average On-State Current

860A

Thyristor Type

SCR

Package Type

Type G

Repetitive Peak Reverse Voltage

1800V

Surge Current Rating

11500A

Mounting Type

Stud

Maximum Gate Trigger Current

300mA

Maximum Gate Trigger Voltage

3V

Maximum Holding Current

200mA

Pin Count

3

Dimensions

47 (Dia.) x 14.5mm

Maximum Operating Temperature

+125 °C

Repetitive Peak Forward Blocking Voltage

1800V

Repetitive Peak Off-State Current

50mA

Peak On-State Voltage

1.65V