Vishay, VS-VSKT136/16PBF, Thyristor Module, IGBT, 135A 1600V, 7-Pin INT-A-PAK

Subtotal (1 unit)*

£9.01

(exc. VAT)

£10.81

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£9.01

*price indicative

Packaging Options:
RS Stock No.:
700-5055
Mfr. Part No.:
VS-VSKT136/16PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Rated Average On-State Current

135A

Thyristor Type

IGBT

Package Type

INT-A-PAK

Repetitive Peak Reverse Voltage

1600V

Surge Current Rating

3.36kA

Mounting Type

Panel Mount

Maximum Gate Trigger Current

270mA

Maximum Gate Trigger Voltage

4V

Maximum Holding Current

200mA

Pin Count

7

Dimensions

94 x 35 x 30mm

Peak On-State Voltage

1.57V

Repetitive Peak Off-State Current

50mA

Priced to Clear

Yes

Maximum Operating Temperature

+125 °C

Repetitive Peak Forward Blocking Voltage

1200V

Minimum Operating Temperature

-40 °C