Vishay, VS-VSKT136/12PBF, Thyristor Module, IGBT, 135A 1200V, 7-Pin INT-A-PAK
- RS Stock No.:
- 700-5052
- Mfr. Part No.:
- VS-VSKT136/12PBF
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 700-5052
- Mfr. Part No.:
- VS-VSKT136/12PBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Rated Average On-State Current | 135A | |
| Thyristor Type | IGBT | |
| Package Type | INT-A-PAK | |
| Repetitive Peak Reverse Voltage | 1200V | |
| Surge Current Rating | 3.36kA | |
| Mounting Type | Screw Mount | |
| Maximum Gate Trigger Current | 270mA | |
| Maximum Gate Trigger Voltage | 4V | |
| Maximum Holding Current | 200mA | |
| Pin Count | 7 | |
| Dimensions | 94 x 35 x 30mm | |
| Peak On-State Voltage | 1.57V | |
| Repetitive Peak Off-State Current | 50mA | |
| Repetitive Peak Forward Blocking Voltage | 1200V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Rated Average On-State Current 135A | ||
Thyristor Type IGBT | ||
Package Type INT-A-PAK | ||
Repetitive Peak Reverse Voltage 1200V | ||
Surge Current Rating 3.36kA | ||
Mounting Type Screw Mount | ||
Maximum Gate Trigger Current 270mA | ||
Maximum Gate Trigger Voltage 4V | ||
Maximum Holding Current 200mA | ||
Pin Count 7 | ||
Dimensions 94 x 35 x 30mm | ||
Peak On-State Voltage 1.57V | ||
Repetitive Peak Off-State Current 50mA | ||
Repetitive Peak Forward Blocking Voltage 1200V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Thyristor/Thyristor VS-VSKT Series, INT-A-PAK Modules, Vishay Semiconductor
Two Thyristors (SCR) configuration
3500VRMS isolating voltage from the metal base
Industrial standard package INT-A-PAK
High surge capability
Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Approvals
UL approved file E78996
