IXYS, MCD26-12io1B, Thyristor Module SCR, 32A 1200V, 5-Pin TO-240AA
- RS Stock No.:
- 668-7050
- Mfr. Part No.:
- MCD26-12io1B
- Brand:
- IXYS
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£14.66
(exc. VAT)
£17.59
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 1 | £14.66 |
| 2 - 4 | £13.19 |
| 5 - 9 | £11.88 |
| 10 - 19 | £10.69 |
| 20 + | £10.19 |
*price indicative
- RS Stock No.:
- 668-7050
- Mfr. Part No.:
- MCD26-12io1B
- Brand:
- IXYS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Rated Average On-State Current | 32A | |
| Thyristor Type | SCR Module | |
| Package Type | TO-240AA | |
| Repetitive Peak Reverse Voltage | 1200V | |
| Surge Current Rating | 0.56kA | |
| Mounting Type | Panel Mount | |
| Maximum Gate Trigger Current | 100mA | |
| Maximum Gate Trigger Voltage | 1.5V | |
| Maximum Holding Current | 200mA | |
| Pin Count | 5 | |
| Dimensions | 92 x 20.8 x 30mm | |
| Repetitive Peak Forward Blocking Voltage | 1200V | |
| Peak On-State Voltage | 1.64V | |
| Repetitive Peak Off-State Current | 3mA | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Rated Average On-State Current 32A | ||
Thyristor Type SCR Module | ||
Package Type TO-240AA | ||
Repetitive Peak Reverse Voltage 1200V | ||
Surge Current Rating 0.56kA | ||
Mounting Type Panel Mount | ||
Maximum Gate Trigger Current 100mA | ||
Maximum Gate Trigger Voltage 1.5V | ||
Maximum Holding Current 200mA | ||
Pin Count 5 | ||
Dimensions 92 x 20.8 x 30mm | ||
Repetitive Peak Forward Blocking Voltage 1200V | ||
Peak On-State Voltage 1.64V | ||
Repetitive Peak Off-State Current 3mA | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- DE
