Vishay VS-25TTS12PBF, Silicon Controlled Rectifier 1200V, 16A 45mA
- RS Stock No.:
- 541-1433
- Mfr. Part No.:
- VS-25TTS12PBF
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 541-1433
- Mfr. Part No.:
- VS-25TTS12PBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Rated Average On-State Current | 16A | |
| Thyristor Type | SCR | |
| Package Type | TO-220AB | |
| Repetitive Peak Reverse Voltage | 1200V | |
| Surge Current Rating | 350A | |
| Mounting Type | Through Hole | |
| Maximum Gate Trigger Current | 45mA | |
| Maximum Gate Trigger Voltage | 2V | |
| Maximum Holding Current | 100mA | |
| Pin Count | 3 | |
| Dimensions | 10.54 x 4.57 x 8.76mm | |
| Minimum Operating Temperature | -40 °C | |
| Repetitive Peak Forward Blocking Voltage | 1200V | |
| Peak On-State Voltage | 1.25V | |
| Repetitive Peak Off-State Current | 0.5mA | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Rated Average On-State Current 16A | ||
Thyristor Type SCR | ||
Package Type TO-220AB | ||
Repetitive Peak Reverse Voltage 1200V | ||
Surge Current Rating 350A | ||
Mounting Type Through Hole | ||
Maximum Gate Trigger Current 45mA | ||
Maximum Gate Trigger Voltage 2V | ||
Maximum Holding Current 100mA | ||
Pin Count 3 | ||
Dimensions 10.54 x 4.57 x 8.76mm | ||
Minimum Operating Temperature -40 °C | ||
Repetitive Peak Forward Blocking Voltage 1200V | ||
Peak On-State Voltage 1.25V | ||
Repetitive Peak Off-State Current 0.5mA | ||
Maximum Operating Temperature +125 °C | ||
