Semikron SK70KQ08, Thyristor 800V 100mA
- RS Stock No.:
- 505-4888
- Mfr. Part No.:
- SK70KQ08
- Brand:
- Semikron
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 505-4888
- Mfr. Part No.:
- SK70KQ08
- Brand:
- Semikron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron | |
| Thyristor Type | SCR Module | |
| Package Type | SEMITOP1 | |
| Repetitive Peak Reverse Voltage | 800V | |
| Surge Current Rating | 1kA | |
| Mounting Type | PCB Mount | |
| Maximum Gate Trigger Current | 100mA | |
| Maximum Gate Trigger Voltage | 2V | |
| Maximum Holding Current | 200mA | |
| Pin Count | 5 | |
| Dimensions | 31 x 24 x 15.43mm | |
| Repetitive Peak Off-State Current | 0.5mA | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Peak On-State Voltage | 1.8V | |
| Repetitive Peak Forward Blocking Voltage | 800V | |
| Select all | ||
|---|---|---|
Brand Semikron | ||
Thyristor Type SCR Module | ||
Package Type SEMITOP1 | ||
Repetitive Peak Reverse Voltage 800V | ||
Surge Current Rating 1kA | ||
Mounting Type PCB Mount | ||
Maximum Gate Trigger Current 100mA | ||
Maximum Gate Trigger Voltage 2V | ||
Maximum Holding Current 200mA | ||
Pin Count 5 | ||
Dimensions 31 x 24 x 15.43mm | ||
Repetitive Peak Off-State Current 0.5mA | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Peak On-State Voltage 1.8V | ||
Repetitive Peak Forward Blocking Voltage 800V | ||
- COO (Country of Origin):
- IT
