United Automation, BFTM-3, Thyristor Trigger Module, 97 x 94 x 73mm
- RS Stock No.:
- 489-3452
- Mfr. Part No.:
- BFTM-3
- Brand:
- United Automation
Stock information currently inaccessible
- RS Stock No.:
- 489-3452
- Mfr. Part No.:
- BFTM-3
- Brand:
- United Automation
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | United Automation | |
| Mounting Type | DIN Rail | |
| Dimensions | 97 x 94 x 73mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +65 °C | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Mounting Type DIN Rail | ||
Dimensions 97 x 94 x 73mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +65 °C | ||
- COO (Country of Origin):
- GB
