WeEn Semiconductors Co., Ltd BT152-400R,127, Thyristor 450V, 13A 32mA
- RS Stock No.:
- 484-2870
- Mfr. Part No.:
- BT152-400R,127
- Brand:
- WeEn Semiconductors Co., Ltd
Stock information currently inaccessible
- RS Stock No.:
- 484-2870
- Mfr. Part No.:
- BT152-400R,127
- Brand:
- WeEn Semiconductors Co., Ltd
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WeEn Semiconductors Co., Ltd | |
| Rated Average On-State Current | 13A | |
| Thyristor Type | SCR | |
| Package Type | TO-220AB | |
| Repetitive Peak Reverse Voltage | 450V | |
| Surge Current Rating | 220A | |
| Mounting Type | Through Hole | |
| Maximum Gate Trigger Current | 32mA | |
| Maximum Gate Trigger Voltage | 1.5V | |
| Maximum Holding Current | 60mA | |
| Pin Count | 3 | |
| Dimensions | 10.3 x 4.7 x 9.4mm | |
| Repetitive Peak Forward Blocking Voltage | 450V | |
| Maximum Operating Temperature | +125 °C | |
| Repetitive Peak Off-State Current | 1mA | |
| Peak On-State Voltage | 1.75V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand WeEn Semiconductors Co., Ltd | ||
Rated Average On-State Current 13A | ||
Thyristor Type SCR | ||
Package Type TO-220AB | ||
Repetitive Peak Reverse Voltage 450V | ||
Surge Current Rating 220A | ||
Mounting Type Through Hole | ||
Maximum Gate Trigger Current 32mA | ||
Maximum Gate Trigger Voltage 1.5V | ||
Maximum Holding Current 60mA | ||
Pin Count 3 | ||
Dimensions 10.3 x 4.7 x 9.4mm | ||
Repetitive Peak Forward Blocking Voltage 450V | ||
Maximum Operating Temperature +125 °C | ||
Repetitive Peak Off-State Current 1mA | ||
Peak On-State Voltage 1.75V | ||
Minimum Operating Temperature -40 °C | ||
