Vishay, VS-VSKT500-12PBF, Dual Thyristor Module, SCR, 500A 1200V, 7-Pin MAGN-A-PAK

Stock information currently inaccessible
RS Stock No.:
395-8514
Mfr. Part No.:
VS-VSKT500-12PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Rated Average On-State Current

500A

Thyristor Type

SCR

Package Type

MAGN-A-PAK

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

18.7kA

Mounting Type

Panel Mount

Maximum Gate Trigger Current

200mA

Maximum Gate Trigger Voltage

3V

Maximum Holding Current

500mA

Pin Count

7

Dimensions

150 x 60 x 52mm

Maximum Operating Temperature

+130 °C

Repetitive Peak Forward Blocking Voltage

1200V

Minimum Operating Temperature

-40 °C

Repetitive Peak Off-State Current

100mA

Peak On-State Voltage

1.5V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy