Vishay VS-51MT160KPBF, Controllable Bridge Rectifier 1600V, 55A 150mA
- RS Stock No.:
- 395-3525
- Mfr. Part No.:
- VS-51MT160KPBF
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 395-3525
- Mfr. Part No.:
- VS-51MT160KPBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Rated Average On-State Current | 55A | |
| Thyristor Type | SCR Module | |
| Package Type | INT-A-PAK | |
| Repetitive Peak Reverse Voltage | 1600V | |
| Surge Current Rating | 0.41kA | |
| Mounting Type | Panel Mount | |
| Maximum Gate Trigger Current | 150mA | |
| Maximum Gate Trigger Voltage | 2.5V | |
| Maximum Holding Current | 200mA | |
| Pin Count | 6 | |
| Dimensions | 94 x 35 x 30mm | |
| Repetitive Peak Off-State Current | 10mA | |
| Maximum Operating Temperature | +125 °C | |
| Peak On-State Voltage | 2.68V | |
| Repetitive Peak Forward Blocking Voltage | 1600V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Rated Average On-State Current 55A | ||
Thyristor Type SCR Module | ||
Package Type INT-A-PAK | ||
Repetitive Peak Reverse Voltage 1600V | ||
Surge Current Rating 0.41kA | ||
Mounting Type Panel Mount | ||
Maximum Gate Trigger Current 150mA | ||
Maximum Gate Trigger Voltage 2.5V | ||
Maximum Holding Current 200mA | ||
Pin Count 6 | ||
Dimensions 94 x 35 x 30mm | ||
Repetitive Peak Off-State Current 10mA | ||
Maximum Operating Temperature +125 °C | ||
Peak On-State Voltage 2.68V | ||
Repetitive Peak Forward Blocking Voltage 1600V | ||
Minimum Operating Temperature -40 °C | ||
Non Compliant
Approvals
UL E78996
