Jumo, TYA-110,3,50,230, Thyristor Power Controller Assembly, 50A, 2.8kg, 152 x 110 x 170mm

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
386-8635
Mfr. Part No.:
TYA-110,3,50,230
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Current Rating

50A

Mounting Type

Screw Mount

Dimensions

152 x 110 x 170mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+45 °C

RoHS Status: Not Applicable