Jumo, 70.00088112, Thyristor Power Controller Assembly, 50A, 2.8kg, 152 x 110 x 170mm
- RS Stock No.:
- 202-1661
- Mfr. Part No.:
- 70.00088112
- Brand:
- Jumo
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£452.17
(exc. VAT)
£542.60
(inc. VAT)
- RS Stock No.:
- 202-1661
- Mfr. Part No.:
- 70.00088112
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Current Rating | 50A | |
| Mounting Type | Screw Mount | |
| Dimensions | 152 x 110 x 170mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +45 °C | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Current Rating 50A | ||
Mounting Type Screw Mount | ||
Dimensions 152 x 110 x 170mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +45 °C | ||
RoHS Status: Not Applicable
