Semikron, SK 45 KQ 08, Dual Thyristor Module SCR 800V, 4-Pin SEMITOP1
- RS Stock No.:
- 330-0268
- Mfr. Part No.:
- SK 45 KQ 08
- Brand:
- Semikron
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 330-0268
- Mfr. Part No.:
- SK 45 KQ 08
- Brand:
- Semikron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron | |
| Thyristor Type | SCR Module | |
| Package Type | SEMITOP1 | |
| Repetitive Peak Reverse Voltage | 800V | |
| Surge Current Rating | 0.45kA | |
| Mounting Type | PCB Mount | |
| Maximum Gate Trigger Current | 100mA | |
| Maximum Gate Trigger Voltage | 3V | |
| Maximum Holding Current | 150mA | |
| Pin Count | 4 | |
| Dimensions | 31 x 24 x 15.43mm | |
| Repetitive Peak Off-State Current | 0.5mA | |
| Repetitive Peak Forward Blocking Voltage | 800V | |
| Peak On-State Voltage | 1.9V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Semikron | ||
Thyristor Type SCR Module | ||
Package Type SEMITOP1 | ||
Repetitive Peak Reverse Voltage 800V | ||
Surge Current Rating 0.45kA | ||
Mounting Type PCB Mount | ||
Maximum Gate Trigger Current 100mA | ||
Maximum Gate Trigger Voltage 3V | ||
Maximum Holding Current 150mA | ||
Pin Count 4 | ||
Dimensions 31 x 24 x 15.43mm | ||
Repetitive Peak Off-State Current 0.5mA | ||
Repetitive Peak Forward Blocking Voltage 800V | ||
Peak On-State Voltage 1.9V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- DE
