IXYS MCC44-12IO1B, Thyristor Module 1.3 kV 1.2 kA, 77 A 100 mA 850 mV TO-240AA

Subtotal (1 unit)*

£25.60

(exc. VAT)

£30.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
  • Plus 36 unit(s) shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£25.60

*price indicative

RS Stock No.:
285-8412
Distrelec Article No.:
172-07-288
Mfr. Part No.:
MCC44-12IO1B
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

Thyristor Module

Rated Average On-State Current Irms

77A

Package Type

TO-240AA

Repetitive Peak Reverse Voltage VDRM

1.3kV

Surge Current Rating

1.2kA

Maximum Gate Trigger Current Igt

100mA

Maximum Gate Trigger Voltage Vgt

1.5V

Maximum Holding Current Ih

200mA

Maximum Operating Temperature

125°C

Series

MCC44

Standards/Approvals

RoHS

Peak On-State Voltage

850mV

Automotive Standard

No

COO (Country of Origin):
DE
The Thyristor Module is a reliable component designed for AC power control and various power conversion applications. With a maximum repetitive reverse/forward blocking voltage of 1200V, this module offers long-term stability and reliability for your projects.

Planar passivated chip for enhanced performance

Soft start AC motor control for smooth operation

Industry standard TO-240AA package for easy installation

Reduced weight for flexibility in mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy