Infineon TZ740N22KOFTIMHPSA1, Thyristor Module 2200V, 816A 250mA

Stock information currently inaccessible
RS Stock No.:
217-7242
Mfr. Part No.:
TZ740N22KOFTIMHPSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Rated Average On-State Current

816A

Thyristor Type

Diode

Repetitive Peak Reverse Voltage

2200V

Maximum Gate Trigger Current

250mA

Maximum Gate Trigger Voltage

2V

Maximum Holding Current

500mA

Pin Count

5

The Infineon single Thyristor 70 mm power block 2200 V, 740 A module for phase control in pressure contact technology with Thermal Interface Material (TIM)to achieve a reproducible thermal performance of power electronic systems.

Pressure contact technology for high reliability
Industrial standard package
Electrically insulated baseplate
Short on fail
Highest robustness

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy