Infineon TT250N16KOFTIMHPSA1, Thyristor Module 1600V, 250A 200mA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
217-7231
Mfr. Part No.:
TT250N16KOFTIMHPSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Rated Average On-State Current

250A

Thyristor Type

Diode

Repetitive Peak Reverse Voltage

1600V

Maximum Gate Trigger Current

200mA

Maximum Gate Trigger Voltage

2V

Maximum Holding Current

300mA

Pin Count

7

The Infineon Thyristor/Thyristor 50 mm power block 1600 V, 250 A module for phase control in pressure contact technology with pre-applied Thermal Interface Material to achieve a reproducible thermal performance of power electronic systems.

Pressure contact technology for high reliability
Industrial standard package
Electrically insulated base plate
Option: Pre-applied thermal interface material (TIM)

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy