IXYS N280CH16, Thyristor 1600V, 795A 150mA
- RS Stock No.:
- 196-1221
- Mfr. Part No.:
- N280CH16
- Brand:
- Westcode Semiconductors
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 196-1221
- Mfr. Part No.:
- N280CH16
- Brand:
- Westcode Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Westcode Semiconductors | |
| Rated Average On-State Current | 795A | |
| Thyristor Type | SCR | |
| Package Type | TO-200AB | |
| Repetitive Peak Reverse Voltage | 1600V | |
| Mounting Type | Surface Mount | |
| Maximum Gate Trigger Current | 150mA | |
| Maximum Gate Trigger Voltage | 3V | |
| Maximum Holding Current | 500mA | |
| Pin Count | 3 | |
| Dimensions | 42 (Dia.) x 15.1mm | |
| Repetitive Peak Off-State Current | 40mA | |
| Maximum Operating Temperature | +125 °C | |
| Peak On-State Voltage | 1.78V | |
| Repetitive Peak Forward Blocking Voltage | 1600V | |
| Minimum Operating Temperature | -40 °C | |
| Diameter | 42mm | |
| Select all | ||
|---|---|---|
Brand Westcode Semiconductors | ||
Rated Average On-State Current 795A | ||
Thyristor Type SCR | ||
Package Type TO-200AB | ||
Repetitive Peak Reverse Voltage 1600V | ||
Mounting Type Surface Mount | ||
Maximum Gate Trigger Current 150mA | ||
Maximum Gate Trigger Voltage 3V | ||
Maximum Holding Current 500mA | ||
Pin Count 3 | ||
Dimensions 42 (Dia.) x 15.1mm | ||
Repetitive Peak Off-State Current 40mA | ||
Maximum Operating Temperature +125 °C | ||
Peak On-State Voltage 1.78V | ||
Repetitive Peak Forward Blocking Voltage 1600V | ||
Minimum Operating Temperature -40 °C | ||
Diameter 42mm | ||
